Part Details for TB-32610-W by BUD Industries Inc
Overview of TB-32610-W by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB-32610-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W8845
|
Newark | Tablet Enclosure, Abs, Polycarbonate, White, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:30Mm, External Width - Metric:100Mm, External Depth - Metric:140Mm, Ip Rating:Ip65, Body Color:White Rohs Compliant: Yes |Bud Industries TB-32610-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$9.4600 / $10.7600 | Buy Now |
DISTI #
377-2097-ND
|
DigiKey | BOX ABS WHITE 5.51"L X 3.94"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1000 | Buy Now |
DISTI #
563-TB-32610-W
|
Mouser Electronics | Enclosures, Boxes, & Cases Tablet Enclosure for 4.3-Inch Display White (4 X 5.5 X 1.2 In) RoHS: Compliant | 20 |
|
$9.1900 / $10.3500 | Buy Now |
DISTI #
70277503
|
RS | Enclosure, Tablet, Handheld, ABS, UL94V0, White, 5.512x3.937x1.181 In, TB Series | Bud Industries TB-32610-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3600 / $10.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.6000 | Buy Now |
|
Onlinecomponents.com | White Acrylonitrile Butadiene Styrene Wall Mount Tablet Enclosure RoHS: Compliant | 286 Factory Stock |
|
$7.5800 / $10.0300 | Buy Now |
DISTI #
000000000005002338
|
Sager | Enclosures, Boxes, & Cases Tablet Enclosure for 4.3-Inch Display White (4 X 5.5 X 1.2 In) Min Qty: 10 | 286 |
|
$7.1500 / $11.4000 | Buy Now |
|
Master Electronics | White Acrylonitrile Butadiene Styrene Wall Mount Tablet Enclosure RoHS: Compliant | 286 Factory Stock |
|
$7.5800 / $10.0300 | Buy Now |
DISTI #
10014472
|
TestEquity LLC | Bud Industries TB-32610-W Enclosure, Tablet, 4.3in LCD or Touch Screen Display, Flame-Retardant, High Impact ABS Plastic, White, 4in x 5.5in x 1.2in | 286 |
|
$8.7700 | Buy Now |