-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~14 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6200-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.08 Min Qty: 1 Lead time: 18 Weeks Container: Box |
630 In Stock |
|
$0.8882 / $2.2600 | Buy Now |
DISTI #
490-TB006-508-12BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 12 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 916 |
|
$0.9870 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 575 Package Multiple: 575 Container: Box | 0Box |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 12A/Contact Box |
355 In Stock |
|
$1.1200 / $2.0700 | Buy Now |
|
Master Electronics | Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 12A/Contact Box |
355 In Stock |
|
$1.1200 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB006-508-12BE
CUI Devices
Buy Now
|
Compare Parts:
TB006-508-12BE
CUI Devices
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~14 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |