Part Details for TB0100146 by Amphenol Corporation
Overview of TB0100146 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB0100146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB0100146
|
Avnet Americas | 4-Indent Hand Crimping Tool with Contact Locator and Calibration Pin - Boxed Product (Development Kits) (Alt: TB0100146) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
TB0100146
|
Avnet Americas | 4-Indent Hand Crimping Tool with Contact Locator and Calibration Pin - Boxed Product (Development Kits) (Alt: TB0100146) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
Part Details for TB0100146
TB0100146 CAD Models
TB0100146 Part Data Attributes:
|
TB0100146
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TB0100146
Amphenol Corporation
Tool And Machinery, Crimp Tool,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Cable Entry-Maximum | 20 AWG | |
Cable Entry-Minimum | 12 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |