Part Details for TB0640M-13-F by Diodes Incorporated
Overview of TB0640M-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB0640M-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB0640M-FDICT-ND
|
DigiKey | THYRISTOR 58V 250A DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1514 In Stock |
|
$0.3945 / $1.0000 | Buy Now |
DISTI #
TB0640M-13-F
|
Avnet Americas | Thyristor TSPD 58V 30A 2-Pin SMB T/R - Tape and Reel (Alt: TB0640M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2283 / $0.2697 | Buy Now |
DISTI #
621-TB0640M-13-F
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 58V RoHS: Compliant | 2920 |
|
$0.3930 / $1.0500 | Buy Now |
|
Future Electronics | Thyristor Surge Protection Devices (TSPD) 50A 58V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now |
|
Quest Components | 2400 |
|
$0.6300 / $2.1000 | Buy Now | |
DISTI #
TB0640M-13-F
|
Avnet Silica | Thyristor TSPD 58V 30A 2-Pin SMB T/R (Alt: TB0640M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | THYRISTOR PROTECT BIDIR 50A SMB | 36000 |
|
RFQ |
Part Details for TB0640M-13-F
TB0640M-13-F CAD Models
TB0640M-13-F Part Data Attributes
|
TB0640M-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
TB0640M-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |