Part Details for TB100-16 by Eaton Bussmann
Overview of TB100-16 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB100-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6074
|
Newark | Barrier Block |Eaton Bussmann TB100-16 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3600 / $19.8400 | Buy Now |
DISTI #
TB100-16-ND
|
DigiKey | CONN BARRIER STRP 16CIRC 0.375" Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6738 | Buy Now |
DISTI #
71461616
|
RS | Terminal Block, Double Row, 16 Pole, #6-32 Screw Size, 250V, 20A | Bussmann by Eaton TB100-16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0000 / $18.4800 | RFQ |
DISTI #
000000000003493771
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$15.4000 / $16.4300 | Buy Now |