Part Details for TB1147D4722-007 (ALTERNATE: RPC-M8-MS-MS-4CON-P-10SH) by TE Connectivity
Overview of TB1147D4722-007 (ALTERNATE: RPC-M8-MS-MS-4CON-P-10SH) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB1147D4722-007 (ALTERNATE: RPC-M8-MS-MS-4CON-P-10SH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73398119
|
RS | M8 Cable Assembly, 4 Position, M8 Plug and Pigtail, Dual ended, 10m Length | TE Connectivity TB1147D4722-007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 5 |
|
$107.7600 / $119.7300 | Buy Now |