Part Details for TB200-20SSL1 by Eaton Bussmann
Overview of TB200-20SSL1 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200-20SSL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7763
|
Newark | Barrier Strip, Tb200 |Eaton Bussmann TB200-20SSL1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5200 / $53.1300 | Buy Now |
DISTI #
TB200-20SSL1-ND
|
DigiKey | TERMINAL BLOCK 20POLE Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.6624 | Buy Now |
DISTI #
71462482
|
RS | Terminal Block, 2 Row, 20 Pole, #6-32 Screw, Stainless Steel, L1 Marking, 300V, 30A | Bussmann by Eaton TB200-20SSL1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4400 / $54.2900 | RFQ |
DISTI #
000000000005543754
|
Sager | Barrier Terminal Blocks BARRIER STRIP, TB200 Min Qty: 50 | 0 |
|
$41.2500 | Buy Now |