Part Details for TB200HB-18 by Coiltronics
Overview of TB200HB-18 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200HB-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Terminal Block, High Barrier, Double Row, 18 Pole, #6-32 Screw Size, 300V, 30A | Bussmann by Eaton TB200HB-18 RoHS: Compliant |
25 In Stock |
|
$17.2900 / $23.7900 | Buy Now |
|
Master Electronics | Terminal Block, High Barrier, Double Row, 18 Pole, #6-32 Screw Size, 300V, 30A | Bussmann by Eaton TB200HB-18 RoHS: Compliant |
25 In Stock |
|
$17.2900 / $23.7900 | Buy Now |