Part Details for TB300-12 by Eaton Bussmann
Overview of TB300-12 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB300-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-TB300-12-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.562" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$14.5440 / $17.4500 | Buy Now |
DISTI #
71461485
|
RS | Terminal Block, Double Row, 12 Pole, #8-32 Screw Size, 600V, 30A | Bussmann by Eaton TB300-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 |
|
$15.1800 / $18.1800 | Buy Now |
DISTI #
BUETB300-12
|
Heilind Electronics | Americas - 150 in Stock |
|
$19.5484 / $20.2000 | Buy Now | |
|
Onlinecomponents.com | Conn Barrier Strip 24 POS 14.2mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$12.7500 / $17.3400 | Buy Now |
DISTI #
Bussmann TB300-12
|
PEI Genesis | Barrier Strip Terminal Block | 328 |
|
Buy Now | |
DISTI #
000000000001189485
|
Sager | Barrier Terminal Blocks TB300-12 Min Qty: 50 | 0 |
|
$15.1500 / $16.1600 | Buy Now |