-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB67S109AFNGELCT-ND
|
DigiKey | IC MOTOR DRIVER BIPOLAR 48HTSSOP Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6115 In Stock |
|
$1.7453 / $3.6100 | Buy Now |
DISTI #
TB67S109AFNG,EL
|
Avnet Americas | Stepper Motor Driver IC, 50V/4.0A, 1/32 Step, Clock Interface, with Advanced Dynamic Mixed Signal Decay Function, HTSSOP48 - Tape and Reel (Alt: TB67S109AFNG,EL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 9000 |
|
$1.4917 / $1.5998 | Buy Now |
DISTI #
757-TB67S109AFNGEL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 50V 4A RoHS: Compliant | 2858 |
|
$1.7900 / $2.6700 | Buy Now |
DISTI #
V72:2272_17076382
|
Arrow Electronics | controlled Bipolar Stepping Motor Driver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2150 Container: Cut Strips | Americas - 2204 |
|
$1.7310 / $1.9080 | Buy Now |
DISTI #
60581035
|
Verical | controlled Bipolar Stepping Motor Driver RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2150 | Americas - 2204 |
|
$1.7310 / $1.9080 | Buy Now |
DISTI #
TB67S109AFNG,EL
|
Avnet Americas | Stepper Motor Driver IC, 50V/4.0A, 1/32 Step, Clock Interface, with Advanced Dynamic Mixed Signal Decay Function, HTSSOP48 - Tape and Reel (Alt: TB67S109AFNG,EL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 9000 |
|
$1.4917 / $1.5998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy