Part Details for TB67S109AFTG(O,EL) by Toshiba America Electronic Components
Overview of TB67S109AFTG(O,EL) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB67S109AFTG(O,EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3185
|
Newark | Motor Driver, -20 To 85Deg C, Wqfn-48 Rohs Compliant: Yes |Toshiba TB67S109AFTG(O, EL) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3765 |
|
$1.4800 / $3.2300 | Buy Now |
DISTI #
79931853
|
Verical | TB67S109AFTG(O,EL) Min Qty: 19 Package Multiple: 1 Date Code: 2404 | Americas - 4167 |
|
$1.0000 / $1.7000 | Buy Now |
DISTI #
TB67S109AFTG(O,EL)
|
Avnet Asia | Bipolar Stepper Motor Driver 4.75V to 5.25V 48-Pin WQFN (Alt: TB67S109AFTG(O,EL)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | QFN-48 Motor Driver ICs ROHS | 330 |
|
$0.7787 / $1.2691 | Buy Now |
DISTI #
TB67S109AFTG(O,EL)
|
EBV Elektronik | Bipolar Stepper Motor Driver 4.75V to 5.25V 48-Pin WQFN (Alt: TB67S109AFTG(O,EL)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TB67S109AFTG(O,EL)
TB67S109AFTG(O,EL) CAD Models
TB67S109AFTG(O,EL) Part Data Attributes:
|
TB67S109AFTG(O,EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB67S109AFTG(O,EL)
Toshiba America Electronic Components
Stepper Motor Controller, 4A, BCDMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | WQFN-48 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 47 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |