Part Details for TB92060NAT by Metro
Overview of TB92060NAT by Metro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB92060NAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10051178
|
Techni-Tool, Inc. | Metro TB92060NAT Divider Tote Box Line, Polypropylene, Natural Gray, 16.5in x 10.9in x 6in | 0 |
|
$22.7500 | Buy Now |