-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0039
|
Newark | Dc-Dc Converter, 15V, 0.066A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Traco Power TBA 1-0513E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.6700 / $3.0600 | Buy Now |
DISTI #
1951-3384-ND
|
DigiKey | DC DC CONVERTER 15V 990MW Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2585 / $3.9200 | Buy Now |
DISTI #
495-TBA1-0513E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Encapsulated SIP-7, 1W Output 1 (Vdc): 15 RoHS: Compliant | 67 |
|
$3.2500 / $3.9200 | Buy Now |
DISTI #
71690082
|
RS | DC-DC Converter, SIP, 1W, Out 1 (Vdc), 15, Out 2 (Vdc), Out 3 (Vdc) | TRACO Power TBA 1-0513E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 / $4.0400 | RFQ |
DISTI #
TBA1-0513E
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 66mA, SIP7 Min Qty: 1 | 3 |
|
$3.0400 / $3.4300 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters Encapsulated SIP-7, 1W Output 1 (Vdc): 15 | 0 |
|
$24.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy