Part Details for TBC213A by Continental Device India Ltd
Overview of TBC213A by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBC213A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC213A-CDI
|
TME | Transistor: PNP, bipolar, 30V, 0.1A, 350/1W, TO92, 10dB Min Qty: 10 | 970 |
|
$0.0287 / $0.0780 | Buy Now |