Part Details for TBCR685K010CBMB0023 by Kyocera AVX Components
Overview of TBCR685K010CBMB0023 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBCR685K010CBMB0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBCR685K010CBMB002
|
Avnet Americas | TBCR685K010CBMB0023 - Bulk (Alt: TBCR685K010CBMB002) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TBCR685K010CBMB002
|
Avnet Americas | TBCR685K010CBMB0023 - Bulk (Alt: TBCR685K010CBMB002) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for TBCR685K010CBMB0023
TBCR685K010CBMB0023 CAD Models
TBCR685K010CBMB0023 Part Data Attributes:
|
TBCR685K010CBMB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR685K010CBMB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 48 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR685K010CBMB0023
This table gives cross-reference parts and alternative options found for TBCR685K010CBMB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR685K010CBMB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR685K010CWLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR685K010CBMB0023 vs TBCR685K010CWLC0H24 |
TBCR685K010CBMZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TBCR685K010CBMB0023 vs TBCR685K010CBMZ0724 |
TBCR685K010CWLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR685K010CBMB0023 vs TBCR685K010CWLZ0H24 |
TBCR685K010CBMD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685K010CBMB0023 vs TBCR685K010CBMD0045 |
TBCR685K010CSLD9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR685K010CBMB0023 vs TBCR685K010CSLD9H00 |
TBCR685K010CWLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR685K010CBMB0023 vs TBCR685K010CWLC0H00 |
TBCR685K010CSMZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685K010CBMB0023 vs TBCR685K010CSMZ0000 |
TBCR685K010CBMC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TBCR685K010CBMB0023 vs TBCR685K010CBMC0745 |
TBCR685K010CRMD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685K010CBMB0023 vs TBCR685K010CRMD0023 |
TBCR685K010CRMZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TBCR685K010CBMB0023 vs TBCR685K010CRMZ0924 |