Part Details for TBD436 by Continental Device India Ltd
Overview of TBD436 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBD436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD436-CDI
|
TME | Transistor: PNP, bipolar, 32V, 4A, 36W, TO126 Min Qty: 5 | 1825 |
|
$0.1400 / $0.2100 | Buy Now |