Part Details for TBF 56/30/18 7035 by Weidmüller Interface GmbH & Co. KG
Overview of TBF 56/30/18 7035 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF 56/30/18 7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBF-56/30/18-7035
|
TME | Enclosure: multipurpose, X: 302mm, Y: 558mm, Z: 175mm, TBF, polyester Min Qty: 1 | 0 |
|
$328.5700 / $375.5100 | RFQ |