Part Details for TBF-18-20PS by Amphenol Corporation
Overview of TBF-18-20PS by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF-18-20PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBF-18-20PS
|
Avnet Americas | CONN 5015 CIRC PIN/SKT 5 POS THRU BULKHEAD MNT - Bulk (Alt: TBF-18-20PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TBF-18-20PS
|
Avnet Americas | CONN 5015 CIRC PIN/SKT 5 POS THRU BULKHEAD MNT - Bulk (Alt: TBF-18-20PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TBF-18-20PS
TBF-18-20PS CAD Models
TBF-18-20PS Part Data Attributes:
|
TBF-18-20PS
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TBF-18-20PS
Amphenol Corporation
Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 5 |
Alternate Parts for TBF-18-20PS
This table gives cross-reference parts and alternative options found for TBF-18-20PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF-18-20PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-382ANF14-5PSCFNU | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF-18-20PS vs 240-382ANF14-5PSCFNU |
240-381AMT15-5PSPBNU | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF-18-20PS vs 240-381AMT15-5PSPBNU |
947-112T15-5APS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF-18-20PS vs 947-112T15-5APS |
CIRTBFP40A-3PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | TBF-18-20PS vs CIRTBFP40A-3PS |
TBF28-5PSZ | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-18-20PS vs TBF28-5PSZ |
TBF24-12PSZ | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-18-20PS vs TBF24-12PSZ |
SPB-10-5PSW | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | TBF-18-20PS vs SPB-10-5PSW |
232-103-H7ZL10-5PD-03 | Circular Connector Adapter, 5 Contact(s), Stainless Steel, Male-Female | Glenair Inc | TBF-18-20PS vs 232-103-H7ZL10-5PD-03 |
231-104-07NF15-5PA-03 | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Glenair Inc | TBF-18-20PS vs 231-104-07NF15-5PA-03 |
240-382AM14-5PSCGNU | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF-18-20PS vs 240-382AM14-5PSCGNU |