Part Details for TBF20-15PS by ITT Interconnect Solutions
Overview of TBF20-15PS by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF20-15PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITBF20-15PS-ND
|
DigiKey | CONN ADAPTER 7P-7P F-M PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$174.9110 / $201.8200 | Buy Now |
DISTI #
CAN TBF20-15PS
|
Avnet Americas | - Bulk (Alt: CAN TBF20-15PS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-TBF20-15PS
|
Mouser Electronics | Circular MIL Spec Connector TBF 7C 7#12 PIN SKT RECP | 0 |
|
$176.9400 / $198.0600 | Order Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
CAN TBF20-15PS
|
Avnet Americas | - Bulk (Alt: CAN TBF20-15PS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN TBF20-15PS
|
Avnet Americas | - Bulk (Alt: CAN TBF20-15PS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TBF20-15PS
TBF20-15PS CAD Models
TBF20-15PS Part Data Attributes
|
TBF20-15PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF20-15PS
ITT Interconnect Solutions
Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 7 |
Alternate Parts for TBF20-15PS
This table gives cross-reference parts and alternative options found for TBF20-15PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF20-15PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231-104-07ZN11-99PN-01 | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF20-15PS vs 231-104-07ZN11-99PN-01 |
TBFH16S-1PSZ100 | Circular Connector Adapter, 7 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF20-15PS vs TBFH16S-1PSZ100 |
231-104-07MT11-99PC-03 | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | TBF20-15PS vs 231-104-07MT11-99PC-03 |
240-382AMT10-99PSCYNU | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF20-15PS vs 240-382AMT10-99PSCYNU |
231-104-07AL11-99PN-02 | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | TBF20-15PS vs 231-104-07AL11-99PN-02 |
947-112B11-99DPS | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF20-15PS vs 947-112B11-99DPS |
TBF-24-75PS | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | TBF20-15PS vs TBF-24-75PS |
VG95234C1-16S-1PS1W | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF20-15PS vs VG95234C1-16S-1PS1W |
231-104-07ZN11-99PD-01 | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF20-15PS vs 231-104-07ZN11-99PD-01 |
BLCSF11-99BN-170 | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Cooper Crouse-Hinds | TBF20-15PS vs BLCSF11-99BN-170 |