Part Details for TBF24-10PSW by ITT Interconnect Solutions
Overview of TBF24-10PSW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF24-10PSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBF24-10PSW
|
Avnet Americas | CONN 5015 CIRC PIN/SKT 7 POS THRU BULKHEAD MNT - Bulk (Alt: TBF24-10PSW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
TBF24-10PSW
|
Avnet Americas | CONN 5015 CIRC PIN/SKT 7 POS THRU BULKHEAD MNT - Bulk (Alt: TBF24-10PSW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TBF24-10PSW
TBF24-10PSW CAD Models
TBF24-10PSW Part Data Attributes:
|
TBF24-10PSW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF24-10PSW
ITT Interconnect Solutions
Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 7 |
Alternate Parts for TBF24-10PSW
This table gives cross-reference parts and alternative options found for TBF24-10PSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF24-10PSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIRTBFP18-17PS | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | TBF24-10PSW vs CIRTBFP18-17PS |
TBFH24-2PSZ110 | Circular Connector Adapter, 7 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF24-10PSW vs TBFH24-2PSZ110 |
240-382AMT10-99PSCDNU | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF24-10PSW vs 240-382AMT10-99PSCDNU |
240-381AZN11-99PSCXNU | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF24-10PSW vs 240-381AZN11-99PSCXNU |
231-104-07MT11-99PC-01 | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | TBF24-10PSW vs 231-104-07MT11-99PC-01 |
947-112J11-99BPS | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF24-10PSW vs 947-112J11-99BPS |
231-103-H7ZL11-99PA-03 | Circular Connector Adapter, 7 Contact(s), Stainless Steel, Male-Female | Glenair Inc | TBF24-10PSW vs 231-103-H7ZL11-99PA-03 |
TBF-24-3PSY | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | TBF24-10PSW vs TBF-24-3PSY |
240-382AMT10-99PSPYNU | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF24-10PSW vs 240-382AMT10-99PSPYNU |
TBF24-2PSZ | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF24-10PSW vs TBF24-2PSZ |