Part Details for TBF24-5PS by ITT Interconnect Solutions
Overview of TBF24-5PS by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF24-5PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBF24-5PS
|
Avnet Americas | CONN 5015 CIRC PIN/SKT 16 POS THRU BULKHEAD MNT - Bulk (Alt: TBF24-5PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TBF24-5PS
TBF24-5PS CAD Models
TBF24-5PS Part Data Attributes
|
TBF24-5PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF24-5PS
ITT Interconnect Solutions
Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 16 |
Alternate Parts for TBF24-5PS
This table gives cross-reference parts and alternative options found for TBF24-5PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF24-5PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
947-112M21-16DPS | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF24-5PS vs 947-112M21-16DPS |
240-381AZN23-97PSCYNU | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF24-5PS vs 240-381AZN23-97PSCYNU |
232-103-H7FT22-97PE-01 | Circular Connector Adapter, 16 Contact(s), Carbon Steel, Male-Female | Glenair Inc | TBF24-5PS vs 232-103-H7FT22-97PE-01 |
231-104-07AL21-16PB-01 | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | TBF24-5PS vs 231-104-07AL21-16PB-01 |
232-103-H7ZL20-16PA-02 | Circular Connector Adapter, 16 Contact(s), Stainless Steel, Male-Female | Glenair Inc | TBF24-5PS vs 232-103-H7ZL20-16PA-02 |
240-381ANF21-16PSPANU | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF24-5PS vs 240-381ANF21-16PSPANU |
240-381ANF21-16PSPDNU | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF24-5PS vs 240-381ANF21-16PSPDNU |
231-104-07NF21-16PA-02 | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Male-Female, | Glenair Inc | TBF24-5PS vs 231-104-07NF21-16PA-02 |
232-103-H7ZL22-97PN-02 | Circular Connector Adapter, 16 Contact(s), Stainless Steel, Male-Female | Glenair Inc | TBF24-5PS vs 232-103-H7ZL22-97PN-02 |
240-381AZN23-97PSCENU | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF24-5PS vs 240-381AZN23-97PSCENU |