-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1585
|
Newark | Din Rail Mount Power Supply, Adjustable, Fixed, 85 V, 264 V, 24 W, 24 V, 3.75 A Rohs Compliant: Yes |Traco Power TBL 090-124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$84.1000 / $100.9200 | Buy Now |
DISTI #
51R4730
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 24W, 3.75A, 24V, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:3.75A, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:105Mmrohs Compliant: Yes |Traco Power TBL 090-124 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.4000 / $91.5100 | Buy Now |
DISTI #
1951-1092-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 90W Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$91.9500 / $118.8700 | Buy Now |
DISTI #
495-TBL090-124
|
Mouser Electronics | DIN Rail Power Supplies Product Type: AC/DC, Package Style: DIN-rail, Output Power (W): 90, Input Voltage: 85-264 VAC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 11 |
|
$102.1200 / $115.3300 | Buy Now |
DISTI #
70422383
|
RS | AC-DC Power Supply, 90W, Switch Mode, Panel Mount, 24VDC, 3.75A, TBL Series | TRACO Power TBL 090-124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 10 |
|
$105.7900 / $118.8700 | Buy Now |
DISTI #
73504016
|
Verical | AC/DC Power Supply Single-OUT 24V 3.75A 90W Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 2 |
|
$87.5000 / $108.0000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$132.4080 / $147.1200 | Buy Now | |
DISTI #
TBL090-124
|
TME | Power supply: switched-mode, for DIN rail, 90W, 24VDC, 3.75A, 86% Min Qty: 1 | 0 |
|
$89.8200 / $107.9600 | RFQ |
|
Neutron USA | DIN Rail Power Supply, 90W 24VDC 3.75A, Input: 85-264VAC, Enclosed, Adj Vout | 50 |
|
$351.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy