-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screwless, Horizontal, 10.00 Pitch, 18~4 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBL008-1000-02BE-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 10.0, Min Qty: 1 Lead time: 13 Weeks Container: Box |
285 In Stock |
|
$1.1180 / $2.5900 | Buy Now |
DISTI #
490-TBL008-1000-02BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 10.0, Horizontal, 2, Blue | 58 |
|
$1.4900 / $2.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 84 | 0 |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2200 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBL008-1000-02BE
CUI Devices
Buy Now
|
Compare Parts:
TBL008-1000-02BE
CUI Devices
2~24 Poles, Screwless, Horizontal, 10.00 Pitch, 18~4 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |