Part Details for TBL008-1000-06BE by CUI Devices
Overview of TBL008-1000-06BE by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBL008-1000-06BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBL008-1000-06BE-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 10.0, Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$4.0992 / $8.2000 | Buy Now |
DISTI #
490-TBL008-1000-06BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 10.0, Horizontal, 6 poles, Blue | 0 |
|
$4.4600 / $8.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 | 0 |
|
$4.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7500 / $4.6700 | Buy Now |
Part Details for TBL008-1000-06BE
TBL008-1000-06BE CAD Models
TBL008-1000-06BE Part Data Attributes
|
TBL008-1000-06BE
CUI Devices
Buy Now
|
Compare Parts:
TBL008-1000-06BE
CUI Devices
2~24 Poles, Screwless, Horizontal, 10.00 Pitch, 18~4 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |