-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screwless, Vertical, 10.00 Pitch, 18~4 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBL008V-1000-10BE-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 10.0, Min Qty: 1 Lead time: 13 Weeks Container: Box |
79 In Stock |
|
$5.5900 / $8.9400 | Buy Now |
DISTI #
490-TBL008V100010BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 10.0, Vertical, 10, Blue | 0 |
|
$7.4300 / $8.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 18 | 0 |
|
$6.6700 | Buy Now |
|
Onlinecomponents.com |
36 Partner Stock |
|
$6.3800 / $7.9300 | Buy Now | |
|
Master Electronics |
36 Partner Stock |
|
$6.3800 / $7.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBL008V-1000-10BE
CUI Devices
Buy Now
|
Compare Parts:
TBL008V-1000-10BE
CUI Devices
2~24 Poles, Screwless, Vertical, 10.00 Pitch, 18~4 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |