Part Details for TBL008V-1000-14BE by CUI Devices
Overview of TBL008V-1000-14BE by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBL008V-1000-14BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBL008V-1000-14BE-ND
|
DigiKey | I/C Rectangular Min Qty: 500 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$11.3159 | Buy Now |
DISTI #
490-TBL008V100014BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 10.0, Vertical, 14, Blue RoHS: Compliant | 0 |
|
$10.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$10.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.1500 / $27.8100 | Buy Now |
Part Details for TBL008V-1000-14BE
TBL008V-1000-14BE CAD Models
TBL008V-1000-14BE Part Data Attributes
|
TBL008V-1000-14BE
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TBL008V-1000-14BE
CUI Devices
Barrier Strip Terminal Block, 66A, 16mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 66 A | |
Rated Voltage | 600 V | |
Safety Approval | CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 4 AWG |