-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screwless, Horizontal, 2.54 Pitch, 26~18 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBL009-254-13GY-2GY-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 2.54, Min Qty: 1 Lead time: 13 Weeks Container: Tray |
228 In Stock |
|
$1.2701 / $2.9500 | Buy Now |
DISTI #
490-TBL00925413GY2GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 2.54, Horizontal, 13, Gray w Gray Button | 12 |
|
$1.4400 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 264 Container: Tray | 0Tray |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBL009-254-13GY-2GY
CUI Devices
Buy Now
|
Compare Parts:
TBL009-254-13GY-2GY
CUI Devices
2~24 Poles, Screwless, Horizontal, 2.54 Pitch, 26~18 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |