-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2918
|
Newark | Power Supply, Ac-Dc, 24V, 2.1A, No. Of Outputs:1 Output, Output Power Max:50W, Output Voltage - Output 1:24V, Output Current - Output 1:2.1A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TBLC 50-124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$50.0400 / $60.0400 | Buy Now |
DISTI #
TBLC50-124-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 50W Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$55.6375 / $78.6700 | Buy Now |
DISTI #
495-TBLC50-124
|
Mouser Electronics | DIN Rail Power Supplies 50W 24V 2.1A DIN-Rail RoHS: Compliant | 29 |
|
$66.4700 / $77.9000 | Buy Now |
DISTI #
71021608
|
RS | AC-DC Power Supply, 24V, 2.1A, 85-264V, TBLC Series | TRACO Power TBLC 50-124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 7 |
|
$55.5100 / $60.0100 | Buy Now |
DISTI #
77358251
|
Verical | AC/DC Power Supply Single-OUT 24V 2.1A 50W Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$75.2518 / $76.9118 | Buy Now |
DISTI #
69674374
|
Verical | AC/DC Power Supply Single-OUT 24V 2.1A 50W Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 8 |
|
$47.3000 / $63.0000 | Buy Now |
DISTI #
TBLC50-124
|
TME | Power supply: switched-mode, for DIN rail, 50W, 24VDC, 2.1A, OUT: 1 Min Qty: 1 | 23 |
|
$55.9000 / $63.0100 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 50W 24V 2.1A DIN-Rail | 44 |
|
$265.6500 | Buy Now |
|
Perfect Parts Corporation | 56 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy