Part Details for TBLH10-350-22BK by CUI Devices
Overview of TBLH10-350-22BK by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TBLH10-350-22BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBLH10-350-22BK-ND
|
DigiKey | I/C Rectangular Min Qty: 500 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5022 | Buy Now |
DISTI #
490-TBLH10-350-22BK
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, High Temp, 3.5, Horizontal, 22, Black w Gray Button RoHS: Compliant | 0 |
|
$4.0300 / $4.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4300 / $4.8600 | Buy Now |
Part Details for TBLH10-350-22BK
TBLH10-350-22BK CAD Models
TBLH10-350-22BK Part Data Attributes
|
TBLH10-350-22BK
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TBLH10-350-22BK
CUI Devices
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | PUSH BUTTON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 22 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |