Part Details for TBP02P1-381-14GR by CUI Devices
Overview of TBP02P1-381-14GR by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP02P1-381-14GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP02P1-381-14GR-ND
|
DigiKey | I/C Rectangular Min Qty: 600 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4034 | Buy Now |
DISTI #
490-TBP02P138114GR
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, 3.81, plug, 14 pole, slotted screw, green RoHS: Compliant | 0 |
|
$1.3500 / $2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9330 / $1.1870 | Buy Now |
Part Details for TBP02P1-381-14GR
TBP02P1-381-14GR CAD Models
TBP02P1-381-14GR Part Data Attributes:
|
TBP02P1-381-14GR
CUI Devices
Buy Now
|
Compare Parts:
TBP02P1-381-14GR
CUI Devices
2~24 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch, 28~16 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |