-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Pluggable, Receptacle, Horizontal, 3.50 Pitch, Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP03R12-350-06BK-ND
|
DigiKey | TERM BLOCK HDR 12POS 90DEG 3.5MM Min Qty: 1 Lead time: 13 Weeks Container: Box |
568 In Stock |
|
$1.2868 / $2.9900 | Buy Now |
DISTI #
179-TBP03R12-35006BK
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Receptacle, Horizontal, 3.50 Pitch, Terminal Block RoHS: Compliant | 365 |
|
$1.4800 / $2.9900 | Buy Now |
|
Future Electronics | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm) 9 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Container: Box | 0Box |
|
$1.5400 / $1.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBP03R12-350-06BK
CUI Devices
Buy Now
|
Compare Parts:
TBP03R12-350-06BK
CUI Devices
2~24 Poles, Pluggable, Receptacle, Horizontal, 3.50 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |