-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, Through Hole Mount, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-TBPDANN150PGUCV-ND
|
DigiKey | SENSOR 150PSIG 0.11" .04575V DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3940 In Stock |
|
$14.7120 / $17.5500 | Buy Now |
DISTI #
785-TBPDANN150PGUCV
|
Mouser Electronics | Board Mount Pressure Sensors DIP Sngl Ax Barbled Port 150psi Guage RoHS: Compliant | 145 |
|
$14.7100 / $17.5500 | Buy Now |
DISTI #
70338026
|
RS | Unamplified, Compensated, TBP, DIP, single axial barbled port , 1 50psi, Guage | Honeywell TBPDANN150PGUCV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6500 | RFQ |
|
Onlinecomponents.com | Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, DIP, Single Axial Barbed Port, 150 psi Gage, 1.8-12V Supply, No Gel Coating in Media Path RoHS: Compliant |
868 In Stock 500 On Order |
|
$13.9100 / $22.5300 | Buy Now |
DISTI #
TBPDANN150PGUCV
|
TTI | Board Mount Pressure Sensors DIP Sngl Ax Barbled Port 150psi Guage RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$14.2100 / $15.0800 | Buy Now |
|
Master Electronics | Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, DIP, Single Axial Barbed Port, 150 psi Gage, 1.8-12V Supply, No Gel Coating in Media Path RoHS: Compliant |
868 In Stock 500 On Order |
|
$13.9100 / $22.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBPDANN150PGUCV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
TBPDANN150PGUCV
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, Through Hole Mount, ROHS COMPLIANT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IT HAS ACCURACY 0.15 PERCENTAGE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 0.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Port Type | BARBED | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |