-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Through Hole Mount, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TBPDANS005PGUCV-ND
|
DigiKey | SENSOR 5PSIG 0.11" .025V 4DIP Min Qty: 4 Lead time: 38 Weeks Container: Tray MARKETPLACE PRODUCT |
16 In Stock |
|
$20.4500 | Buy Now |
DISTI #
480-5858-ND
|
DigiKey | SENSOR 5PSIG 0.11" .025V 4DIP Min Qty: 4 Lead time: 38 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-TBPDANS005PGUCV
|
Mouser Electronics | Board Mount Pressure Sensors DIP Sngl Ax Barbless Silicon Gel Opt 5psi RoHS: Compliant | 2056 |
|
$15.9200 / $20.9500 | Buy Now |
DISTI #
70338060
|
RS | Unamp., Comp., TBP, DIP, single axial barbless port, Silicon Gel Option, 5 psi, Guage | Honeywell TBPDANS005PGUCV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9900 / $11.9600 | RFQ |
|
Onlinecomponents.com | Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, DIP, Single Axial Barbed Port, 5 psi Gage, 1.8-12V Supply, Silicone Gel Coating in Media Path RoHS: Compliant |
170 In Stock |
|
$17.8500 / $25.1400 | Buy Now |
DISTI #
TBPDANS005PGUCV
|
TTI | Board Mount Pressure Sensors DIP Sngl Ax Barbless Silicon Gel Opt 5psi RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$18.4300 / $20.8200 | Buy Now |
|
Master Electronics | Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, DIP, Single Axial Barbed Port, 5 psi Gage, 1.8-12V Supply, Silicone Gel Coating in Media Path RoHS: Compliant |
170 In Stock |
|
$17.8500 / $25.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBPDANS005PGUCV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
TBPDANS005PGUCV
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Through Hole Mount, ROHS COMPLIANT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IT HAS ACCURACY 0.15 PERCENTAGE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 0.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |