Part Details for TBPS0R103J410H5Q by TAIYO YUDEN
Overview of TBPS0R103J410H5Q by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBPS0R103J410H5Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5520
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:10Kohm, Product Range:Tbps Series, Thermistor Mounting:Smd, Beta Value (K):4100K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:-, Operating Temperature Min:-55°C Rohs Compliant: Yes |Taiyo Yuden TBPS0R103J410H5Q Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | NTC THERMISTOR, 10000OHM, SURFACE MOUNT | 10000 |
|
$0.1200 / $0.3000 | Buy Now |
Part Details for TBPS0R103J410H5Q
TBPS0R103J410H5Q CAD Models
TBPS0R103J410H5Q Part Data Attributes
|
TBPS0R103J410H5Q
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TBPS0R103J410H5Q
TAIYO YUDEN
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Manufacturer Series | TB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.035 W | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4100 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |