Part Details for TBU-06-W1 by Adam Technologies Inc
Overview of TBU-06-W1 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBU-06-W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-TBU-06-W1-ND
|
DigiKey | TERMINAL BLOCK, 6 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$4.4798 / $8.9600 | Buy Now |
DISTI #
737-TBU-06-W1
|
Mouser Electronics | Barrier Terminal Blocks TERMINAL BLOCK, 6 POSITION RoHS: Compliant | 0 |
|
$4.4800 / $4.6700 | Order Now |
DISTI #
74893796
|
RS | Terminal block, 6 Position, 11.00mm pitch | Adam Tech TBU-06-W1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$4.8800 | Buy Now |
|
Onlinecomponents.com | Terminal Block, 6 Position Dual Row 30A 300V - Box RoHS: Compliant | 0 |
|
$4.6700 / $6.7700 | Buy Now |
DISTI #
TBU-06-W1
|
TME | Terminal block, screw terminal, 300V, 30A, ways: 1, terminals: 6 Min Qty: 400 | 0 |
|
$4.5900 | RFQ |