-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5545
|
Newark | Surge Protector, High Speed, Product Range:Tbu-Db-Q Series, Suppressor Type:High Speed Surge Protector Ic, No. Of Outlets:-, Outlet Type:-, Voltage Rating:-, Output Current:150A, Peak Surge Current:-, Response Time:1Μs, Svhc:No Svhc Rohs Compliant: Yes |Bourns TBU-DB055-100-WH-Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 967 |
|
$1.9900 / $2.7600 | Buy Now |
DISTI #
TBU-DB055-100-WH-QCT-ND
|
DigiKey | IC SURGE PROT 550V 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14930 In Stock |
|
$1.2500 / $2.6800 | Buy Now |
DISTI #
TBU-DB055-100-WH-Q
|
Avnet Americas | High-Speed Protector 200mA 450V 2-Pin DFN T/R - Tape and Reel (Alt: TBU-DB055-100-WH-Q) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.4200 | Buy Now |
DISTI #
652-TBU-DB055-100WHQ
|
Mouser Electronics | Board Mount Surge Protectors 100mA 550V AEC-Q101 Dual Bidirectional RoHS: Compliant | 6642 |
|
$1.2400 / $2.3500 | Buy Now |
DISTI #
V72:2272_19627500
|
Arrow Electronics | TBU Bi-Directional 550V 450V 1us DFN SMD Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2145 Container: Cut Strips | Americas - 1625 |
|
$1.2820 / $1.7450 | Buy Now |
DISTI #
71315285
|
RS | A Dual Bi-directional, 550V, 100mA, 6 pin DFN pkg AECQ compliant TBU | Bourns TBU-DB055-100-WH-Q RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 | RFQ |
DISTI #
67593415
|
Verical | TBU Bi-Directional 550V 450V 1us DFN SMD Automotive AEC-Q101 Min Qty: 2250 Package Multiple: 2250 Date Code: 2305 | Americas - 9000 |
|
$1.9500 | Buy Now |
DISTI #
61302748
|
Verical | TBU Bi-Directional 550V 450V 1us DFN SMD Automotive AEC-Q101 Min Qty: 5 Package Multiple: 1 Date Code: 2145 | Americas - 1625 |
|
$1.2820 / $1.7450 | Buy Now |
DISTI #
TBU-DB055-100-WH-Q
|
TTI | Board Mount Surge Protectors 100mA 550V AEC-Q101 Dual Bidirectional RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$1.2300 / $1.2800 | Buy Now |
DISTI #
TBU-DB055-100-WH-Q
|
Avnet Americas | High-Speed Protector 200mA 450V 2-Pin DFN T/R - Tape and Reel (Alt: TBU-DB055-100-WH-Q) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBU-DB055-100-WH-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TBU-DB055-100-WH-Q
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-11-16 | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |