-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R6348
|
Newark | Transient Blocking Unit, 100A, Suppressor Type:Transient Voltage, Peak Surge Current:100A, Product Range:Tbu-Pl Series, Diode Case Style:Dfn, Diode Type:Low Capacitance, No. Of Pins:8, Operating Voltage:-20V, Output Current:700Μa Rohs Compliant: Yes |Bourns TBU-PL085-200-WH Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
78R6347
|
Newark | Transient Blocking Unit, 100A, Suppressor Type:Transient Voltage, Peak Surge Current:100A, Product Range:Tbu-Pl Series, Diode Case Style:Dfn, Diode Type:Low Capacitance, No. Of Pins:8, Operating Voltage:-20V, Output Current:700Μa Rohs Compliant: Yes |Bourns TBU-PL085-200-WH Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
118-TBU-PL085-200-WHCT-ND
|
DigiKey | SURGE SUPP TBU DL 50OHM 850VIMP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1692 In Stock |
|
$0.7512 / $1.7900 | Buy Now |
DISTI #
TBU-PL085-200-WH
|
Avnet Americas | High-Speed Protectors - Tape and Reel (Alt: TBU-PL085-200-WH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7512 / $0.8534 | Buy Now |
DISTI #
652-TBU-PL085-200-WH
|
Mouser Electronics | Board Mount Surge Protectors Dual 50ohm TBU Devce Bi-directional RoHS: Compliant | 9800 |
|
$0.8590 / $1.7800 | Buy Now |
DISTI #
70155278
|
RS | A Dual bi-directional 850V, 200mA, 8-Pin DFN pkg TBU | Bourns TBU-PL085-200-WH RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.8000 | RFQ |
|
Onlinecomponents.com | TBU Bidirectional 850V 425V 1us DFN SMD T/R RoHS: Compliant | 0 |
|
$0.7700 / $2.1640 | Buy Now |
|
Bristol Electronics | 374 |
|
RFQ | ||
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | SURGE PROTECTION CIRCUIT | 480 |
|
$0.8820 / $2.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBU-PL085-200-WH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TBU-PL085-200-WH
Bourns Inc
Surge Protection Circuit, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | R-XBCC-B8 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |