-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6479
|
Newark | High-Speed Protector, 2Pole, 250Vac, Smd, No. Of Poles:2 Pole, Peak Surge Current:-, Continuing Operating Voltage Max:250Vac, Suppressor Mounting:Pcb - Surface Mount, Product Range:Tbu Series Rohs Compliant: Yes |Bourns TBU-RS055-300-WH Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6900 | Buy Now |
DISTI #
65AH1178
|
Newark | High-Speed Protector, 2Pole, 250Vac, Smd, No. Of Poles:2 Pole, Peak Surge Current:-, Continuing Operating Voltage Max:250Vac, Suppressor Mounting:Pcb - Surface Mount, Product Range:Tbu Series Rohs Compliant: Yes |Bourns TBU-RS055-300-WH Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
82AH2199
|
Newark | Line Protector, 2 Pole, 250V, Smd Rohs Compliant: Yes |Bourns TBU-RS055-300-WH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7300 / $2.5600 | Buy Now |
DISTI #
118-TBU-RS055-300-WHCT-ND
|
DigiKey | INTEGRATED DUAL CHANNEL TRANSIEN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13166 In Stock |
|
$1.1726 / $2.7000 | Buy Now |
DISTI #
TBU-RS055-300-WH
|
Avnet Americas | Line Protector, 2 Pole, 250 VAC, SMD - Tape and Reel (Alt: TBU-RS055-300-WH) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1338 / $1.2879 | Buy Now |
DISTI #
652-TBU-RS055-300-WH
|
Mouser Electronics | Board Mount Surge Protectors Dual Bi-directional TBU Device RoHS: Compliant | 3538 |
|
$1.1700 / $2.5900 | Buy Now |
DISTI #
72105009
|
RS | A Dual uni-directional 550V, 300mA, 7-Pin DFN pkg TBU for RS485 | Bourns TBU-RS055-300-WH RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 / $2.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.1500 / $3.3700 | Buy Now | |
DISTI #
TBU-RS055-300-WH
|
Avnet Americas | Line Protector, 2 Pole, 250 VAC, SMD - Tape and Reel (Alt: TBU-RS055-300-WH) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1338 / $1.2879 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 910 |
|
$2.8166 / $2.9942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBU-RS055-300-WH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TBU-RS055-300-WH
Bourns Inc
Telecom Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-06-03 | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | Tin (Sn) |