Part Details for TC-250-4195M-RA-LP by Fairview Microwave Inc
Overview of TC-250-4195M-RA-LP by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-250-4195M-RA-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1520
|
Newark | Rf Conn, R/A 4.1/9.5 Mini Din Plug, 3Ghz, Connector Type:4.1/9.5 Mini Din Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Contact Material:Brass, Contact Plating:Silver Plated Contacts |Fairview Microwave TC-250-4195M-RA-LP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2600 / $30.5000 | Buy Now |
DISTI #
5328-TC-250-4195M-RA-LP-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER 4.1/9.5 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.5000 | Buy Now |
DISTI #
74898118
|
RS | 4.1/9.5 Mini DIN Male Right Angle Low PIM Connector Solder Attachment for SPP-2 | Fairview Microwave TC-250-4195M-RA-LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0800 / $21.5900 | RFQ |
|
Onlinecomponents.com | 4.1/9.5 Mini DIN Male Right Angle Low PIM Connector Solder Attachment for SPP-250-LLPL, SPF-250, SPO-250 RoHS: Compliant | 0 |
|
$18.8600 / $24.9600 | Buy Now |
DISTI #
77722846
|
Verical | TC-250-4195M-RA-LP Min Qty: 5 Package Multiple: 1 | Americas - 28 |
|
$18.7000 / $21.4900 | Buy Now |
DISTI #
TC-250-4195M-RA-LP
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 4.1/9.5 Mini DIN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: SPP-250-LLPL, Interface Type 2: SPF-250, Interface Type 3: SPO-250, Interface Type 4: 1/4 inch Superflexible cable compatibility, Interface Type 5: FM-1/4SFHC. 4.1/9.5 Mini DIN Male Right Angle Low PIM Connector Solder Attachment for SPP-250-LLPL, SPF-250, SPO-250, TC-250-4195M-RA-LP RA 4.1/9.5 Mini DIN male coaxial connector from Fairview Microwave has an interface type of SPP-250-LLPL, SPF-250, SPO-250, 1/4 inch Superflexible cable compatibility, FM-1/4SFHC and a 50 Ohm impedance. This 4.1/9.5 Mini DIN male connector utilizes a solder/solder attachment for the contact. Our male 4.1/9.5 Mini DIN right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. Right angle 4.1/9.5 Mini DIN male coaxial RF connector has a PTFE dielectric and a VSWR of 1.25:1. This Fairview Microwave 4.1/9.5 Mini DIN coaxial connector has a brass body with silver plating. This 4.1/9.5 Mini DIN male right angle coaxial RF connector is RoHS compliant, You can find this 4.1/9.5 Mini DIN male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male 4.1/9.5 Mini DIN connector purchases will ship the same day. Our 4.1/9.5 Mini DIN right angle male SPP-250-LLPL / SPF-250 / SPO-250 / 1/4 inch Superflexible cable compatibility / FM-1/4SFHC connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.1/9.5 Mini DIN cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 28 |
|
$21.4900 | Buy Now |