Part Details for TC-402-4195M-LP by Fairview Microwave Inc
Overview of TC-402-4195M-LP by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-402-4195M-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1553
|
Newark | Rf Conn, 4.1/9.5 Mini Din Plug, 3Ghz, Connector Type:4.1/9.5 Mini Din Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Tft-402, Tft-402-Lf, Contact Material:Brass |Fairview Microwave TC-402-4195M-LP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7000 / $23.1400 | Buy Now |
DISTI #
5328-TC-402-4195M-LP-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER 4.1/9.5 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.7000 | Buy Now |
DISTI #
74898088
|
RS | 4.1/9.5 Mini DIN Male Low PIM Connector Solder Attachment for TFT-402, TFT-402- | Fairview Microwave TC-402-4195M-LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8200 / $14.8600 | RFQ |
|
Onlinecomponents.com | 4.1/9.5 Mini DIN Male Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF RoHS: Compliant | 0 |
|
$12.9800 / $17.1800 | Buy Now |
DISTI #
77722933
|
Verical | TC-402-4195M-LP Min Qty: 6 Package Multiple: 1 | Americas - 14 |
|
$14.7900 | Buy Now |
DISTI #
TC-402-4195M-LP
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 4.1/9.5 Mini DIN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: TFT-402, Interface Type 2: TFT-402-LF. 4.1/9.5 Mini DIN Male Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF Cable, TC-402-4195M-LP 4.1/9.5 Mini DIN male coaxial connector from Fairview Microwave has an interface type of TFT-402, TFT-402-LF and a 50 Ohm impedance. This 4.1/9.5 Mini DIN male connector uses shield attachment of solder/solder attachment for the contact. Our male 4.1/9.5 Mini DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. 4.1/9.5 Mini DIN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.15:1. This Fairview Microwave 4.1/9.5 Mini DIN coaxial connector has a brass body with tri-metal plating. Our TC-402-4195M-LP 4.1/9.5 Mini DIN connector uses brass contact and a tri-metal plating material. This 4.1/9.5 Mini DIN male coaxial RF connector is RoHS compliant, you can find this 4.1/9.5 Mini DIN male coaxial connector datasheet specifications above. Fairview Microwave male 4.1/9.5 Mini DIN connector purchases will ship the same day. Our 4.1/9.5 Mini DIN male TFT-402 / TFT-402-LF connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.1/9.5 Mini DIN cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 14 |
|
$14.7900 | Buy Now |