Part Details for TC-402-4310M-LP by Fairview Microwave Inc
Overview of TC-402-4310M-LP by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-402-4310M-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1556
|
Newark | Rf Coax Conn, 4.3/10 Plug, 50 Ohm, 6Ghz, Connector Type:4.3/10 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Tft-402, Tft-402-Lf, Contact Material:Brass |Fairview Microwave TC-402-4310M-LP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$19.4000 / $24.4000 | Buy Now |
DISTI #
5328-TC-402-4310M-LP-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER 4.3-10 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.2100 | Buy Now |
DISTI #
74898085
|
RS | 4.3-10 Male Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF | Fairview Microwave TC-402-4310M-LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0600 / $17.2700 | RFQ |
|
Onlinecomponents.com | 4.3-10 Male Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF RoHS: Compliant | 0 |
|
$15.0900 / $19.9800 | Buy Now |
DISTI #
TC-402-4310M-LP
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: TFT-402. 4.3-10 Male Low PIM Connector Solder Attachment for TFT-402 Cable, TC-402-4310M-LP 4.3-10 male coaxial connector from Fairview Microwave has an interface type of TFT-402 and a 50 Ohm impedance. This 4.3-10 male connector uses shield attachment of solder/solder attachment for the contact. Our male 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. 4.3-10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our TC-402-4310M-LP 4.3-10 connector uses brass contact and a tri-metal plating material. This 4.3-10 male coaxial RF connector is RoHS compliant, you can find this 4.3-10 male coaxial connector datasheet specifications above. Fairview Microwave male 4.3-10 connector purchases will ship the same day. Our 4.3-10 male TFT-402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 6 |
|
$17.1900 | Buy Now |