Part Details for TC-600-4310M-X by Fairview Microwave Inc
Overview of TC-600-4310M-X by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-600-4310M-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1567
|
Newark | Rf Coax Conn, 4.3/10 Plug, 50 Ohm, 6Ghz, Connector Type:4.3/10 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-600, Contact Material:Brass, Frequency Max:6Ghz |Fairview Microwave TC-600-4310M-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2700 / $40.5700 | Buy Now |
DISTI #
5328-TC-600-4310M-X-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER 4.3-10 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.6351 / $36.7800 | Buy Now |
|
Onlinecomponents.com | 4.3-10 Male (Plug) Connector for LMR-600 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$25.0900 / $33.2200 | Buy Now |
DISTI #
TC-600-4310M-X
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: LMR-600. 4.3-10 Male (Plug) Connector for LMR-600 Cable, Crimp/Solder, TC-600-4310M-X 4.3-10 male coaxial connector from Fairview Microwave has an interface type of LMR-600 and a 50 Ohm impedance. This 4.3-10 male connector uses shield attachment of crimp/solder attachment for the contact. Our male 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. 4.3-10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our TC-600-4310M-X 4.3-10 connector uses brass contact and a tri-metal plating material. This 4.3-10 male coaxial RF connector is RoHS compliant, you can find this 4.3-10 male coaxial connector datasheet specifications above. Fairview Microwave male 4.3-10 connector purchases will ship the same day. Our 4.3-10 male LMR-600 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 187 |
|
$28.5900 | Buy Now |