Part Details for TC-600-NF-X by Amphenol Times Microwave Systems
Overview of TC-600-NF-X by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-600-NF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-TC-600-NF-X-ND
|
DigiKey | N-FEMALE (JACK) CRIMP CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT |
53 In Stock |
|
$19.3600 / $26.1700 | Buy Now |
DISTI #
1946-TC-600-NF-X-ND
|
DigiKey | N-FEMALE (JACK) CRIMP CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.2869 | Buy Now |
DISTI #
ATMTC-600-NF-X
|
Heilind Electronics | N-FEMALE (JACK) CRIMP CONNECTO R (SOLDER-ON-PIN) | Americas - 0 in Stock |
|
$22.3934 / $29.0639 | Buy Now |
DISTI #
ATMTC-600-NF-X
|
Interstate Connecting Components | N-FEMALE (JACK) CRIMP CONNECTO R (SOLDER-ON-PIN) | 0 |
|
$22.3934 / $29.0639 | Buy Now |