Part Details for TC0250D1001TCC by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0250D1001TCC by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0250D1001TCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0250D1001TCC
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 0.005 1K 50PPM RoHS: Compliant | 0 |
|
$0.0070 | Order Now |
|
New Advantage Corporation | RES.(1005) 0402 1K Ohms 0.5% 1/16W 50PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 22708 |
|
$0.0179 / $0.0191 | Buy Now |
Part Details for TC0250D1001TCC
TC0250D1001TCC CAD Models
TC0250D1001TCC Part Data Attributes:
|
TC0250D1001TCC
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0250D1001TCC
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for TC0250D1001TCC
This table gives cross-reference parts and alternative options found for TC0250D1001TCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0250D1001TCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC10T21K0.5%R | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TC0250D1001TCC vs RNC10T21K0.5%R |
BLU0402ER-1001-DB50Q | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | TC0250D1001TCC vs BLU0402ER-1001-DB50Q |
BLU0402P-1001-DB50Q | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | TC0250D1001TCC vs BLU0402P-1001-DB50Q |
BLU0402ER-1001-DB50 | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | TC0250D1001TCC vs BLU0402ER-1001-DB50 |
BLU0402P-1001-DB50 | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | TC0250D1001TCC vs BLU0402P-1001-DB50 |
BLU0402-1001-DT50W | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | TC0250D1001TCC vs BLU0402-1001-DT50W |
BLU0402ER-1001-DB50W | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | TC0250D1001TCC vs BLU0402ER-1001-DB50W |
BLU0402P-1001-DT50 | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | TC0250D1001TCC vs BLU0402P-1001-DT50 |
BLU0402-1001-DT50 | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | TC0250D1001TCC vs BLU0402-1001-DT50 |
RN04D1001CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | TC0250D1001TCC vs RN04D1001CT1-50 |