Part Details for TC030303C500G by Anytek Technology Corporation Ltd
Overview of TC030303C500G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC030303C500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC030303C500G-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 2250 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2091 | Buy Now |
DISTI #
ANYTC030303C500G
|
Heilind Electronics | TC 5.0 3P BLACK LOGO - TRIVA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.1860 / $0.5790 | Buy Now | |
DISTI #
TC030303C500G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 2250 | 0 |
|
$0.2140 | RFQ |
DISTI #
ANYTC030303C500G
|
Interstate Connecting Components | TC 5.0 3P BLACK LOGO - TRIVA | 0 |
|
Buy Now |