Part Details for TC0323620000G by Anytek Technology Corporation Ltd
Overview of TC0323620000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0323620000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0036
|
Newark | Terminal Block, Wtb, 3Pos, 22-14Awg, Th, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V Rohs Compliant: Yes |Amphenol Anytek TC0323620000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$0.3810 / $0.8120 | Buy Now |
DISTI #
TC0323620000G-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1934 / $0.7300 | Buy Now |
DISTI #
72298364
|
RS | TC 5.08-3P Blue, slot screws plated Cr3 zinc, solder foot 3.5mm, NL66, 2 interlock | Amphenol - Anytek TC0323620000G RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2330 | RFQ |
DISTI #
ANYTC0323620000G
|
Heilind Electronics | TC-5.08-3P BLUE - TRIVALENCE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL BLOCK, WTB, 3POS, 22-14AWG, TH, Pitch Spacing: 5.08mm, No. of Positions: 3Positions, Wire Size AWG Min:... |
2250 In Stock |
|
$0.1942 / $0.2952 | Buy Now |
DISTI #
TC0323620000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 2250 | 0 |
|
$0.2240 | RFQ |
DISTI #
ANYTC0323620000G
|
Interstate Connecting Components | TC-5.08-3P BLUE - TRIVALENCE | 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL BLOCK, WTB, 3POS, 22-14AWG, TH, Pitch Spacing: 5.08mm, No. of Positions: 3Positions, Wire Size AWG Min:... |
2250 In Stock |
|
$0.1942 / $0.2952 | Buy Now |