Part Details for TC1-182T-75X+ by Mini-Circuits
Overview of TC1-182T-75X+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1-182T-75X+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC1-182T-75X+CT-ND
|
DigiKey | CORE & WIRE XFMR, 5 - 1800 MHZ Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.6500 / $3.0400 | Buy Now |
DISTI #
139-TC1-182T-75X+
|
Mouser Electronics | Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 5 - 1800 MHz, 75 Ohm RoHS: Compliant | 500 |
|
$1.6100 / $3.1000 | Buy Now |
Part Details for TC1-182T-75X+
TC1-182T-75X+ CAD Models
TC1-182T-75X+ Part Data Attributes:
|
TC1-182T-75X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC1-182T-75X+
Mini-Circuits
RF Transformer, 5MHz Min, 1800MHz Max, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LENGTH DIMENSION INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 1800 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Height | 4.06 mm | |
Insertion Loss | 2.5 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |