Part Details for TC1173-2.8VUATR by Microchip Technology Inc
Overview of TC1173-2.8VUATR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1173-2.8VUATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C9059
|
Newark | 300Ma Ldo With Shutdown, Error Output & Bypass, Rohs Compliant: Yes |Microchip TC1173-2.8VUATR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
TC1173-2.8VUATR-ND
|
DigiKey | IC REG LINEAR 2.8V 300MA 8MSOP Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4750 | Buy Now |
DISTI #
TC1173-2.8VUATR
|
Avnet Americas | LDO Regulator Pos 2.8V 0.3A 8-Pin MSOP T/R - Tape and Reel (Alt: TC1173-2.8VUATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-TC1173-2.8VUATR
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO w/Shdn RoHS: Compliant | 0 |
|
$0.4750 | Order Now |
DISTI #
TC1173-2.8VUATR
|
Microchip Technology Inc | 300mA LDO with Shutdown, ERROR Output & Bypass, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4300 / $0.6000 | Buy Now |
DISTI #
70567803
|
RS | 300mA LDO with Shutdown, ERROR Output & Bypass | Microchip Technology Inc. TC1173-2.8VUATR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.8V 0.3A 8-Pin MSOP T/R RoHS: Compliant | 15000 Factory Stock |
|
$0.4630 / $0.5430 | Buy Now |
|
Bristol Electronics | 2499 |
|
RFQ | ||
|
Quest Components | 1999 |
|
$1.3440 / $3.5840 | Buy Now |
Part Details for TC1173-2.8VUATR
TC1173-2.8VUATR CAD Models
TC1173-2.8VUATR Part Data Attributes:
|
TC1173-2.8VUATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1173-2.8VUATR
Microchip Technology Inc
2.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0098% | |
Load Regulation-Max | 0.056% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.87 V | |
Output Voltage1-Min | 2.73 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for TC1173-2.8VUATR
This table gives cross-reference parts and alternative options found for TC1173-2.8VUATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1173-2.8VUATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5206-4.0YMM-TR | 4V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | TC1173-2.8VUATR vs MIC5206-4.0YMM-TR |
LP2951-50QDRGRQ1 | Automotive 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SON -40 to 125 | Texas Instruments | TC1173-2.8VUATR vs LP2951-50QDRGRQ1 |
LP2951ACD-3.0R2 | Fixed/Adjustable Positive LDO Regulator, 2.958V Min, 3.042V Max, 0.45V Dropout, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | TC1173-2.8VUATR vs LP2951ACD-3.0R2 |
LP2950-50LPR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TC1173-2.8VUATR vs LP2950-50LPR |
TPS71025P | 500-mA, 10-V, high-PSRR, low-dropout voltage regulator with enable 8-PDIP 0 to 125 | Texas Instruments | TC1173-2.8VUATR vs TPS71025P |
MIC5206-3.6YMM | 3.6V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | TC1173-2.8VUATR vs MIC5206-3.6YMM |
LP2951-50P | Single-Output LDO, 100mA, Fixed (5V), Wide Vin Range, RESET Flag 8-PDIP -40 to 125 | Texas Instruments | TC1173-2.8VUATR vs LP2951-50P |
LP2951-50D | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | TC1173-2.8VUATR vs LP2951-50D |
HT7133-1 | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO3, SOT-89, 3 PIN | Holtek Semiconductor Inc | TC1173-2.8VUATR vs HT7133-1 |
LP2951ACMM-3.3X | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SMT-8 | Texas Instruments | TC1173-2.8VUATR vs LP2951ACMM-3.3X |