Part Details for TC1188SECTTR by Microchip Technology Inc
Overview of TC1188SECTTR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for TC1188SECTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5703
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip TC1188SECTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
TC1188SECTTR-ND
|
DigiKey | IC REG LIN 2.84V 120MA SOT23-5 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4375 | Buy Now |
DISTI #
TC1188SECTTR
|
Avnet Americas | LDO Regulator Pos 2.84V 0.12A 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC1188SECTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5300 | Buy Now |
DISTI #
579-TC1188SECTTR
|
Mouser Electronics | LDO Voltage Regulators 2.84V 100mA MAX8863/ 64 Pin Comp LDO RoHS: Compliant | 0 |
|
$0.4380 | Order Now |
DISTI #
TC1188SECTTR
|
Microchip Technology Inc | 2.84V 100mA MAX8863/64 Pin Compatable LDO, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
70568435
|
RS | 2.84V 100mA MAX8863/64 Pin Compatable LDO | Microchip Technology Inc. TC1188SECTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.5320 / $1.5200 | Buy Now |
Part Details for TC1188SECTTR
TC1188SECTTR CAD Models
TC1188SECTTR Part Data Attributes
|
TC1188SECTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1188SECTTR
Microchip Technology Inc
Fixed Positive LDO Regulator, 2.84V, 0.24V Dropout, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-74A, SOT-23A, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.34 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Line Regulation-Max | 0.0075544% | |
Load Regulation-Max | 0.001136% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 2.93 V | |
Output Voltage1-Min | 2.75 V | |
Output Voltage1-Nom | 2.84 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.17% | |
Width | 1.63 mm |
Alternate Parts for TC1188SECTTR
This table gives cross-reference parts and alternative options found for TC1188SECTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1188SECTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76050DBVR | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TC1188SECTTR vs TPS76050DBVR |
ADP3308ART-2.85-RL | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | TC1188SECTTR vs ADP3308ART-2.85-RL |
TPS76150DBVTG4 | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | TC1188SECTTR vs TPS76150DBVTG4 |
LP2980IM5-2.7 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | TC1188SECTTR vs LP2980IM5-2.7 |
NCP603SN250T1G | LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 2.5 V, TSOP-5, 3000-REEL | onsemi | TC1188SECTTR vs NCP603SN250T1G |
LP2985AIBPX-1.8/NOPB | 1.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | TC1188SECTTR vs LP2985AIBPX-1.8/NOPB |
LP2982IM5X-3.6 | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | TC1188SECTTR vs LP2982IM5X-3.6 |
LP2980IM5X-2.5/NOPB | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TC1188SECTTR vs LP2980IM5X-2.5/NOPB |
LMS5214IMGX-2.8/NOPB | Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CMOS, PDSO5 | National Semiconductor Corporation | TC1188SECTTR vs LMS5214IMGX-2.8/NOPB |
LP2982AIM5-4.0/NOPB | 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | TC1188SECTTR vs LP2982AIM5-4.0/NOPB |