Part Details for TC122-JR-0722KL by YAGEO Corporation
Overview of TC122-JR-0722KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC122-JR-0722KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC122-JR-0722KL-ND
|
DigiKey | RES ARRAY 2 RES 22K OHM 0404 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0078 | Buy Now |
DISTI #
TC122-JR-0722KL
|
Avnet Americas | Array Chip Resistor Thick Film 22kOhm 5% ISOL Molded 4-Pin 0404 Concave Paper T/R - Tape and Reel (Alt: TC122-JR-0722KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
603-TC122-JR-0722KL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
DISTI #
TC122-JR-0722KL
|
Avnet Americas | Array Chip Resistor Thick Film 22kOhm 5% ISOL Molded 4-Pin 0404 Concave Paper T/R - Tape and Reel (Alt: TC122-JR-0722KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
Part Details for TC122-JR-0722KL
TC122-JR-0722KL CAD Models
TC122-JR-0722KL Part Data Attributes:
|
TC122-JR-0722KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TC122-JR-0722KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
First Element Resistance | 22000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22000 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TC122-JR-0722KL
This table gives cross-reference parts and alternative options found for TC122-JR-0722KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC122-JR-0722KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPM102PJ223CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Samsung Electro-Mechanics | TC122-JR-0722KL vs RPM102PJ223CS |